213522-1 | AMP
Socket header, 34 pole, pitch 3.81 mm, straight, black, 213522-1
Order No.: 39P1694
EAN: 4099889976946
MPN:
213522-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.5921 € *
Standard delivery time from the manufacturer is: 15 Weeks
PCB Connection System, 213522-1, AMP
Cable-to-Cable, Wire & Cable, 34 Position
Technical Data
- Contact Type: Female
- Housing Material: Phenolic GF
- Housing Color: black
- Number of positions: 34
- Operating Temperature Range: -55 – 150 °C [-67 – 302 °F]
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 34 pole | |
| Grid | 3.81 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 16 A | |
| Additional parts | unequipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |