213499-1 | AMP

Socket header, 8 pole, pitch 8 mm, straight, black, 213499-1

Order No.: 39P1753
EAN: 4099889977349
MPN:
213499-1
Series: Metrimate
213499-1 AMP PCB Connection Systems Image 1
213499-1 AMP PCB Connection Systems Image 2
213499-1 AMP PCB Connection Systems Image 3
213499-1 AMP PCB Connection Systems Image 4
213499-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0273 € *
Available in 12 Days: 192 pcs. - if ordered today
Total Price:
21.03 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0273 €
5 pcs.
19.9444 €
10 pcs.
18.6592 €
25 pcs.
17.0051 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 213499-1, AMP

Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 8 Position

Technical Data

  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 8
  • Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
  • Centerline (Pitch): 8 mm
  • Row-to-Row Spacing: 7.77 mm [0.306 in]
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 8 mm
Connection crimp connection
Orientation straight
contact surface gold-plated
Rated voltage 600 V
Rated current 55 A
Additional parts unequipped
Number of rows 3
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes