213300-1 | AMP
Plug housing, 34 pole, pitch 3.81 mm, straight, black, 213300-1
Unit Price (€ / pc.)
53.8951 € *
Available in 5 Days: 300 pcs. - if ordered today
Plug housing, 213300-1, AMP
Rectangular power connector, Housing, Plug, Cable-to-Cable, 34 Position, 3.81 mm Centerline, Wire & Cable, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 34 pole | |
| Grid | 3.81 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | nickel-plated | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |