212609-1 | AMP
Pin header, 4 pole, pitch 4.39 mm, straight, black, 212609-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9484 € *
Available in 12 Days: 473 pcs. - if ordered today
Total Price:
9.95 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9484 €
5 pcs.
9.4367 €
10 pcs.
8.8298 €
25 pcs.
8.0444 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 212609-1, AMP
Wire-to-Panel, Wire-to-Wire, Rectangular Connector Housings, 4 Position
Technical Data
- Contact Type: Male
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 4
- Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
- Row-to-Row Spacing: 4.39 mm [0.173 in]
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 4.39 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 600 V | |
| Rated current | 13 A | |
| Additional parts | unequipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |