211759-1 | AMP

Pin header, 12 pole, pitch 4.39 mm, straight, black, 211759-1

Order No.: 39P1754
EAN: 4099889977356
MPN:
211759-1
Series: Metrimate
211759-1 AMP PCB Connection Systems Image 1
211759-1 AMP PCB Connection Systems Image 2
211759-1 AMP PCB Connection Systems Image 3
211759-1 AMP PCB Connection Systems Image 4
211759-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4736 € *
Available in 12 Days: 3,976 pcs. - if ordered today
Total Price:
6.47 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4736 €
10 pcs.
6.0095 €
25 pcs.
5.6168 €
50 pcs.
5.1051 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 211759-1, AMP

Wire-to-Panel, Wire-to-Wire, Rectangular Connector Housings, 12 Position

Technical Data

  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 12
  • Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
  • Centerline (Pitch): 8 mm
  • Row-to-Row Spacing: 4.39 mm [0.173 in]
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 4.39 mm
Connection crimp connection
Orientation straight
Rated voltage 600 V
Rated current 13 A
Additional parts unequipped
Number of rows 4
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes