2102061-2 | AMP
Socket header, 114 pole, pitch 1.27 mm, straight, natural, 2102061-2
Order No.: 34P2688
EAN: 4099889909722
MPN:
2102061-2
PCB Connection System, 2102061-2, AMP
Board-to-Board, Printed Circuit Board, Vertical, 114 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Beryllium Copper
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: natural
- Orientation: straight
- Number of positions: 114
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Rated current: 1.5 A
- Centerline (Pitch): 1.27 mm
- Row-to-Row Spacing: 1.27 mm [0.05 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 114 pole | |
| Grid | 1.27 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 150 V | |
| Rated current | 1.5 A | |
| Additional parts | equipped | |
| Number of rows | 6 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |