208404-1 | AMP
Plug housing, 10 pole, pitch 5.08 mm, straight, black, 208404-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5819 € *
Available in 12 Days: 415 pcs. - if ordered today
Plug housing, 208404-1, AMP
10-Positions, Plug, Housing, Wire-to-Board, UL 94V-0, 5.08 mm Centerline, 1 Row, 600 VAC, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 5.08 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 150 V | |
| Rated current | 14 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |