208334-5 | AMP
Pin header, 62 pole, pitch 5 mm, straight, black, 208334-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.9223 € *
Available in 12 Days: 128 pcs. - if ordered today
Rectangular connector, 208334-5, AMP
Rectangular connector housing, Wire-to-Wire, 62 Position, 5 mm Centerline, 14 Row, PBT, Plug, Socket, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | socket | |
| Pin number | 62 pole | |
| Grid | 5 mm | |
| Orientation | straight | |
| Rated voltage | 600 V | |
| Rated current | 13 A | |
| Number of rows | 14 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |