208333-1 | AMP
Pin header, 62 pole, pitch 5 mm, straight, black, 208333-1
Order No.: 39P1709
EAN: 4099889977035
MPN:
208333-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.9287 € *
Standard delivery time from the manufacturer is: 59 Weeks
PCB Connection System, 208333-1, AMP
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 62 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: PBT
- Housing Color: black
- Number of positions: 62
- Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
- Rated current: 13 A
- Centerline (Pitch): 5 mm
- Row-to-Row Spacing: 5 mm [0.197 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 62 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 150 V | |
| Rated current | 13 A | |
| Additional parts | equipped | |
| Number of rows | 14 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |