208116-4 | AMP

Pin header, 6 pole, pitch 5.08 mm, angled, red, 208116-4

Order No.: 39P1783
EAN: 4099889977516
MPN:
208116-4
Series: Metrimate
208116-4 AMP PCB Connection Systems Image 1
208116-4 AMP PCB Connection Systems Image 2
208116-4 AMP PCB Connection Systems Image 3
208116-4 AMP PCB Connection Systems Image 4
208116-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0674 € *
Standard delivery time from the manufacturer is: 49 Weeks
Total Price:
1,439.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
143 pcs.
10.0674 €

PCB Connection System, 208116-4, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Thermoplastic
  • Housing Color: red
  • Orientation: angled
  • Number of positions: 6
  • Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
  • Rated current: 7.5 A
  • Centerline (Pitch): 5.08 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 7.5 A
Additional parts equipped
Number of rows 1
Colour red
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes