208099-3 | AMP

Pin header, 19 pole, pitch 6.35 mm, angled, red, 208099-3

Order No.: 39P1784
EAN: 4099889977523
MPN:
208099-3
Series: Metrimate
208099-3 AMP PCB Connection Systems Image 1
208099-3 AMP PCB Connection Systems Image 2
208099-3 AMP PCB Connection Systems Image 3
208099-3 AMP PCB Connection Systems Image 4
208099-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.1919 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
157.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
26.1919 €

PCB Connection System, 208099-3, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 19 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: red
  • Orientation: angled
  • Number of positions: 19
  • Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
  • Rated current: 7.5 A
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 5.08 mm [0.2 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 19 pole
Grid 6.35 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 7.5 A
Additional parts equipped
Number of rows 2
Colour red
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes