208063-5 | AMP
Socket header, 36 pole, pitch 5 mm, straight, black, 208063-5
Order No.: 39P1840
EAN: 4099889977745
MPN:
208063-5
As a private customer, you can buy this item as soon as we have it back in stock.
PCB Connection System, 208063-5, AMP
Wire-to-Board, Bus Bar, 36 Position
Technical Data
- Connector Mounting Type: Bulkhead
- Contact Type: Female
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 36
- Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
- Rated current: 7.5 A
- Centerline (Pitch): 5 mm
- Row-to-Row Spacing: 5 mm [0.197 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 36 pole | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 7.5 A | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369001 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |