207615-7 | AMP

Pin header, 16 pole, pitch 5 mm, straight, red, 207615-7

Order No.: 39P1796
EAN: 4099889977561
MPN:
207615-7
Series: Metrimate
207615-7 AMP PCB Connection Systems Image 1
207615-7 AMP PCB Connection Systems Image 2
207615-7 AMP PCB Connection Systems Image 3
207615-7 AMP PCB Connection Systems Image 4
207615-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.1649 € *
Available in 12 Days: 240 pcs. - if ordered today
Total Price:
34.16 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1649 €
2 pcs.
31.9515 €
5 pcs.
30.0237 €
10 pcs.
27.9055 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 207615-7, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 16 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: red
  • Orientation: straight
  • Number of positions: 16
  • Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
  • Rated current: 7.5 A
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type socket
Pin number 16 pole
Grid 5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 7.5 A
Additional parts equipped
Number of rows 1
Colour red
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes