207613-7 | AMP

Pin header, 10 pole, pitch 5 mm, straight, red, 207613-7

Order No.: 39P1791
EAN: 4099889977547
MPN:
207613-7
Series: Metrimate
207613-7 AMP PCB Connection Systems Image 1
207613-7 AMP PCB Connection Systems Image 2
207613-7 AMP PCB Connection Systems Image 3
207613-7 AMP PCB Connection Systems Image 4
207613-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.1804 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
25.18 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1804 €
2 pcs.
23.5501 €
5 pcs.
22.1221 €
10 pcs.
20.5632 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 207613-7, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: red
  • Orientation: straight
  • Number of positions: 10
  • Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
  • Rated current: 7.5 A
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type socket
Pin number 10 pole
Grid 5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 7.5 A
Additional parts equipped
Number of rows 1
Colour red
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15