207612-7 | AMP

Pin header, 10 pole, pitch 5 mm, angled, red, 207612-7

Order No.: 39P1787
EAN: 4099889977530
MPN:
207612-7
Series: Metrimate
207612-7 AMP PCB Connection Systems Image 1
207612-7 AMP PCB Connection Systems Image 2
207612-7 AMP PCB Connection Systems Image 3
207612-7 AMP PCB Connection Systems Image 4
207612-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.9182 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
1,244.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
48 pcs.
25.9182 €

PCB Connection System, 207612-7, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Housing Material: Nylon GF
  • Housing Color: red
  • Orientation: angled
  • Number of positions: 10
  • Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
  • Rated current: 7.5 A
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type socket
Pin number 10 pole
Grid 5 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 7.5 A
Additional parts equipped
Number of rows 1
Colour red
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes