207599-6 | AMP

Pin header, 16 pole, pitch 5 mm, straight, red, 207599-6

Order No.: 39P1777
EAN: 4099889977455
MPN:
207599-6
Series: Metrimate
207599-6 AMP PCB Connection Systems Image 1
207599-6 AMP PCB Connection Systems Image 2
207599-6 AMP PCB Connection Systems Image 3
207599-6 AMP PCB Connection Systems Image 4
207599-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
17.6239 € *
Available in 5 Days: 65 pcs. - if ordered today
Total Price:
176.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
17.6239 €

PCB Connection System, 207599-6, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 16 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon GF
  • Housing Color: red
  • Orientation: straight
  • Number of positions: 16
  • Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
  • Rated current: 7.5 A
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 7.5 A
Additional parts equipped
Number of rows 1
Colour red
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes