207584-7 | AMP

Pin header, 10 pole, pitch 5 mm, straight, red, 207584-7

Order No.: 39P1775
EAN: 4099889977431
MPN:
207584-7
207584-7 AMP PCB Connection Systems Image 1
207584-7 AMP PCB Connection Systems Image 2
207584-7 AMP PCB Connection Systems Image 3
207584-7 AMP PCB Connection Systems Image 4
207584-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5910 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
963.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
91 pcs.
10.5910 €

PCB Connection System, 207584-7, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: red
  • Orientation: straight
  • Number of positions: 10
  • Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
  • Rated current: 7.5 A
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 7.5 A
Additional parts equipped
Number of rows 1
Colour red
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes