207541-6 | AMP

Pin header, 3 pole, pitch 5 mm, angled, red, 207541-6

Order No.: 39P1781
EAN: 4099889977493
MPN:
207541-6
Series: Metrimate
207541-6 AMP PCB Connection Systems Image 1
207541-6 AMP PCB Connection Systems Image 2
207541-6 AMP PCB Connection Systems Image 3
207541-6 AMP PCB Connection Systems Image 4
207541-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7707 € *
Standard delivery time from the manufacturer is: 48 Weeks
Total Price:
1,414.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
182 pcs.
7.7707 €

PCB Connection System, 207541-6, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon GF
  • Housing Color: red
  • Orientation: angled
  • Number of positions: 3
  • Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
  • Rated current: 7.5 A
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 7.5 A
Additional parts equipped
Number of rows 1
Colour red
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes