207530-7 | AMP

Pin header, 18 pole, pitch 5 mm, straight, red, 207530-7

Order No.: 39P1847
EAN: 4099889977769
MPN:
207530-7
Series: Metrimate
207530-7 AMP PCB Connection Systems Image 1
207530-7 AMP PCB Connection Systems Image 2
207530-7 AMP PCB Connection Systems Image 3
207530-7 AMP PCB Connection Systems Image 4
207530-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8631 € *
Standard delivery time from the manufacturer is: 49 Weeks
Total Price:
2,378.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
160 pcs.
14.8631 €

PCB Connection System, 207530-7, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 18 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: red
  • Orientation: straight
  • Number of positions: 18
  • Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
  • Rated current: 7.5 A
  • Centerline (Pitch): 5 mm
  • Row-to-Row Spacing: 5 mm [0.197 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type socket
Pin number 18 pole
Grid 5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 7.5 A
Additional parts equipped
Number of rows 6
Colour red
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes