207441-7 | AMP

Pin header, 9 pole, pitch 5 mm, straight, red, 207441-7

Order No.: 39P1835
EAN: 4099889977721
MPN:
207441-7
Series: Metrimate
207441-7 AMP PCB Connection Systems Image 1
207441-7 AMP PCB Connection Systems Image 2
207441-7 AMP PCB Connection Systems Image 3
207441-7 AMP PCB Connection Systems Image 4
207441-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4609 € *
Standard delivery time from the manufacturer is: 42 Weeks
Total Price:
2,369.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
280 pcs.
8.4609 €

PCB Connection System, 207441-7, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 9 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: red
  • Orientation: straight
  • Number of positions: 9
  • Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
  • Rated current: 7.5 A
  • Centerline (Pitch): 5 mm
  • Row-to-Row Spacing: 5 mm [0.197 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 7.5 A
Additional parts equipped
Number of rows 3
Breakable No
Colour red
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes