207360-1 | AMP

Plug housing, 3 pole, pitch 5 mm, straight, black, 207360-1

Order No.: 39P1731
EAN: 4099889977189
MPN:
207360-1
Series: Metrimate
207360-1 AMP PCB Connection Systems Image 1
207360-1 AMP PCB Connection Systems Image 2
207360-1 AMP PCB Connection Systems Image 3
207360-1 AMP PCB Connection Systems Image 4
207360-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6775 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4871 €
25 pcs.
2.3205 €
50 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 207360-1, AMP

Wire-to-Board, Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: PA 66
  • Housing Color: red
  • Number of positions: 3
  • Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
  • Rated current: 14 A
  • Centerline (Pitch): 5 mm
  • Row-to-Row Spacing: 5 mm [0.197 in]
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Rated current 14 A
Additional parts unequipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes