205720-2 | AMP
Socket header, 104 pole, pitch 3.81 mm, straight, black, 205720-2
Order No.: 39P1686
EAN: 4099889976892
MPN:
205720-2
Unit Price (€ / pc.)
237.2503 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2,847.00 € *
Price list
Quantity
Price per unit*
12 pcs.
237.2503 €
24 pcs.
232.5022 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 205720-2, AMP
Cable-to-Cable,Cable-to-Panel, Wire & Cable, 104 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Phenolic - GF
- Housing Color: black
- Number of positions: 104
- Operating Temperature Range: -55 – 150 °C [-67 – 302 °F]
- Sealable: No
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
contact surface | gold-plated | |
Rated current | 13 A | |
Grid | 3.81 mm | |
Connection plating | gold-plated | |
Pin number | 104 pole | |
Version | socket header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | wire-wrap | |
Contact type | socket | |
Rated voltage | 250 V | |
Number of rows | 8 |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | No |