205628-3 | AMP
Pin header, 15 pole, pitch 5.08 mm, straight, black, 205628-3
Order No.: 39P1687
EAN: 4099889976908
MPN:
205628-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.8228 € *
Available in 12 Days: 38 pcs. - if ordered today
Total Price:
85.82 € *
Price list
Quantity
Price per unit*
1 pcs.
85.8228 €
2 pcs.
80.2893 €
5 pcs.
75.4222 €
10 pcs.
70.1148 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 205628-3, AMP
Cable-to-Cable,Cable-to-Panel, Wire & Cable, 15 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Phenolic - GF
- Housing Color: black
- Number of positions: 15
- Operating Temperature Range: -55 – 150 °C [-67 – 302 °F]
- Centerline (Pitch): 5.08 mm
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 15 pole | |
| Grid | 5.08 mm | |
| Connection | wire-wrap | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |