205043-1 | AMP

Socket header, 12 pole, pitch 11.43 mm, straight, black, 205043-1

Order No.: 39P1545
EAN: 4099889976687
MPN:
205043-1
205043-1 AMP PCB Connection Systems Image 1
205043-1 AMP PCB Connection Systems Image 2
205043-1 AMP PCB Connection Systems Image 3
205043-1 AMP PCB Connection Systems Image 4
205043-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.0804 € *
Available in 12 Days: 276 pcs. - if ordered today
Total Price:
37.08 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0804 €
2 pcs.
34.6885 €
5 pcs.
32.5822 €
10 pcs.
30.2855 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 205043-1, AMP

Cable-to-Cable,Cable-to-Panel, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Female
  • Housing Material: Phenolic GF
  • Housing Color: black
  • Number of positions: 12
  • Operating Temperature Range: -55 – 150 °C [-67 – 302 °F]
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 12 pole
Grid 11.43 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Rated voltage 1.8 kV
Rated current 35 A
Additional parts unequipped
Number of rows 3
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes