203956-2 | AMP
Pin header, 36 pole, pitch 5.08 mm, straight, black, 203956-2
Order No.: 39P1688
EAN: 4099889976915
MPN:
203956-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3506 € *
Available in 12 Days: 128 pcs. - if ordered today
PCB Connection System, 203956-2, AMP
Cable-to-Cable,Cable-to-Panel, Wire & Cable, 36 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Phenolic GF
- Housing Color: black
- Number of positions: 36
- Operating Temperature Range: -55 – 150 °C [-67 – 302 °F]
- Centerline (Pitch): 5.08 mm
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 36 pole | |
| Grid | 5.08 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Additional parts | unequipped | |
| Number of rows | 9 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |