203540-1 | AMP
Pin header, 14 pole, pitch 3.81 mm, angled, 203540-1
Order No.: 39P1676
EAN: 4099889976878
MPN:
203540-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.9573 € *
Available in 12 Days: 356 pcs. - if ordered today
Total Price:
76.96 € *
Price list
Quantity
Price per unit*
1 pcs.
76.9573 €
2 pcs.
71.9950 €
5 pcs.
67.6277 €
10 pcs.
62.8677 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 203540-1, AMP
Cable-to-Cable, Wire & Cable, 14 Position
Technical Data
- Contact Type: Male
- Number of positions: 14
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 3.81 mm | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Additional parts | equipped | |
| Number of rows | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |