2029059-2 | AMP

Pin header, 2 pole, pitch 4.2 mm, straight, natural, 2029059-2

Order No.: 59F1192
MPN:
2029059-2
Headers&Wire Housings 2P VRT HDR W/PGS GLOW WIRE
Series: VAL-U-LOK
2029059-2 AMP PCB Connection Systems Image 1
2029059-2 AMP PCB Connection Systems Image 2
2029059-2 AMP PCB Connection Systems Image 3
2029059-2 AMP PCB Connection Systems Image 4
2029059-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5950 € *
Available in 12 Days: 8,700 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5355 €
50 pcs.
0.5117 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 2029059-2, AMP

PCB Mount Header, Vertical, Wire-to-Board, 2 Position, 4.2 mm Centerline, Fully Shrouded, Tin (Sn), Through Hole - Solder, Power, Natural.

Technical specifications
Filter Property Value
Version pin header
Contact type tab
Pin number 2 pole
Grid 4.2 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 9 A
Number of rows 2
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes