2029054-4 | AMP
Pin header, 4 pole, pitch 4.2 mm, straight, natural, 2029054-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Available in 12 Days: 9,200 pcs. - if ordered today
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6664 €
50 pcs.
0.6307 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 2029054-4, AMP
PCB Mount Header, Vertical, Wire-to-Board, 4 Position, 4.2 mm Centerline, Fully Shrouded, Tin (Sn), Through Hole - Solder, Power, Natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | tab | |
| Pin number | 4 pole | |
| Grid | 4.2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 9 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |