202515-5 | AMP
Plug housing, 42 pole, pitch 4.11 mm, straight, black, 202515-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.1977 € *
Available in 12 Days: 54 pcs. - if ordered today
Total Price:
71.20 € *
Price list
Quantity
Price per unit*
1 pcs.
71.1977 €
2 pcs.
66.6043 €
5 pcs.
62.5702 €
10 pcs.
58.1553 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 202515-5, AMP
Rectangular connector housing, Cable-to-Panel / Cable-to-Cable, 42 Position, 7.36 mm / 4.11 mm Centerline, 5 Row.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 42 pole | |
| Grid | 4.11 mm | |
| Orientation | straight | |
| Rated voltage | 250 V | |
| Rated current | 23 A | |
| Number of rows | 5 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |