201692-9 | AMP
Socket header, 104 pole, pitch 3.81 mm, straight, blue, 201692-9
Order No.: 39P1673
EAN: 4099889976847
MPN:
201692-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.1692 € *
Standard delivery time from the manufacturer is: 36 Weeks
PCB Connection System, 201692-9, AMP
Cable-to-Cable,Cable-to-Panel, Wire & Cable, 104 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Female
- Housing Material: Diallyl Phthalate
- Housing Color: blue
- Number of positions: 104
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 104 pole | |
| Grid | 3.81 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Additional parts | unequipped | |
| Number of rows | 8 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |