201692-6 | AMP
Pin header, 104 pole, pitch 3.81 mm, straight, black, 201692-6
Order No.: 39P1672
EAN: 4099889976830
MPN:
201692-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
270.4751 € *
Available in 12 Days: 28 pcs. - if ordered today
Pin header, 201692-6, AMP
104-Positions, Plug, Housing, Crimp, Cable-to-Cable / Cable-to-Panel, UL 94V-0, 3.81 mm Centerline, 8 Row, 250 VAC, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 104 pole | |
| Grid | 3.81 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Additional parts | unequipped | |
| Number of rows | 8 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |