201692-3 | AMP

Pin header, 104 pole, pitch 3.81 mm, straight, blue, 201692-3

Order No.: 39P1674
EAN: 4099889976854
MPN:
201692-3
201692-3 AMP PCB Connection Systems Image 1
201692-3 AMP PCB Connection Systems Image 2
201692-3 AMP PCB Connection Systems Image 3
201692-3 AMP PCB Connection Systems Image 4
201692-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
182.0462 € *
Available in 12 Days: 20 pcs. - if ordered today
Total Price:
1,820.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
182.0462 €

PCB Connection System, 201692-3, AMP

Cable-to-Cable,Cable-to-Panel, Wire & Cable, 104 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Diallyl Phthalate
  • Housing Color: blue
  • Number of positions: 104
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 104 pole
Grid 3.81 mm
Connection crimp connection
Orientation straight
Rated voltage 250 V
Rated current 13 A
Additional parts unequipped
Number of rows 8
Colour blue
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes