201692-2 | AMP

Pin header, 104 pole, pitch 3.81 mm, straight, black, 201692-2

Order No.: 39P1675
EAN: 4099889976861
MPN:
201692-2
201692-2 AMP PCB Connection Systems Image 1
201692-2 AMP PCB Connection Systems Image 2
201692-2 AMP PCB Connection Systems Image 3
201692-2 AMP PCB Connection Systems Image 4
201692-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
134.1725 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
268.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
134.1725 €

PCB Connection System, 201692-2, AMP

Cable-to-Cable,Cable-to-Panel, Wire & Cable, 104 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Phenolic GF
  • Housing Color: black
  • Number of positions: 104
  • Operating Temperature Range: -55 – 150 °C [-65 – 125 °F]
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 104 pole
Grid 3.81 mm
Connection crimp connection
Orientation straight
Rated voltage 250 V
Rated current 13 A
Additional parts unequipped
Number of rows 8
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15