201532-2 | AMP

Socket housing, 104 pole, pitch 3.81 mm, straight, blue, 201532-2

Order No.: 39P1585
EAN: 4099889976816
MPN:
201532-2
201532-2 AMP PCB Connection Systems Image 1
201532-2 AMP PCB Connection Systems Image 2
201532-2 AMP PCB Connection Systems Image 3
201532-2 AMP PCB Connection Systems Image 4
201532-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.7284 € *
Available in 12 Days: 40 pcs. - if ordered today
Total Price:
167.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
83.7284 €

PCB Connection System, 201532-2, AMP

Cable-to-Cable,Cable-to-Panel, Wire & Cable, 104 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Female/Male
  • Housing Material: Diallyl Phthalate
  • Housing Color: blue
  • Number of positions: 104
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Row-to-Row Spacing: 3.3 mm
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Contact type socket/pin
Pin number 104 pole
Grid 3.81 mm
Connection crimp connection
Orientation straight
Rated voltage 250 V
Rated current 13 A
Additional parts unequipped
Number of rows 8
Colour blue
Logistics
Property Value
Customs tariff number 85389099
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes