201358-1 | AMP
Pin header, 50 pole, pitch 4.57 mm, straight, black, 201358-1
Order No.: 39P1578
EAN: 4099889976762
MPN:
201358-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.6211 € *
Available in 12 Days: 630 pcs. - if ordered today
PCB Connection System, 201358-1, AMP
Cable-to-Cable,Cable-to-Panel, Wire & Cable, 50 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Phenolic GF
- Housing Color: black
- Number of positions: 50
- Operating Temperature Range: -55 – 150 °C [-67 – 302 °F]
- Centerline (Pitch): 4.57 mm
- Row-to-Row Spacing: 4.57 mm
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 50 pole | |
| Grid | 4.57 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Additional parts | unequipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |