201356-1 | AMP
Plug housing, 20 pole, pitch 3.81 mm, straight, black, 201356-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5600 € *
Available in 12 Days: 496 pcs. - if ordered today
Total Price:
28.56 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5600 €
2 pcs.
26.7155 €
5 pcs.
25.0971 €
10 pcs.
23.3359 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 201356-1, AMP
Rectangular power connector, Housing, Plug, Cable-to-Panel/Cable-to-Cable, 20 Position, 3.81 mm Centerline, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Grid | 3.81 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |