201355-1 | AMP
Pin header, 14 pole, pitch 3.3 mm, straight, black, 201355-1
Order No.: 39P1573
EAN: 4099889976755
MPN:
201355-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.4993 € *
Available in 12 Days: 620 pcs. - if ordered today
Total Price:
31.50 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4993 €
2 pcs.
29.4644 €
5 pcs.
27.6794 €
10 pcs.
25.7278 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 201355-1, AMP
Cable-to-Cable,Cable-to-Panel, Wire & Cable, 14 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Phenolic GF
- Housing Color: black
- Number of positions: 14
- Operating Temperature Range: -55 – 150 °C [-67 – 302 °F]
- Centerline (Pitch): 3.3 mm
- Row-to-Row Spacing: 3.3 mm
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 3.3 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Additional parts | unequipped | |
| Number of rows | 3 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |