200838-2 | AMP

Socket header, 34 pole, pitch 4.57 mm, straight, black, 200838-2

Order No.: 39P1556
EAN: 4099889976694
MPN:
200838-2
200838-2 AMP PCB Connection Systems Image 1
200838-2 AMP PCB Connection Systems Image 2
200838-2 AMP PCB Connection Systems Image 3
200838-2 AMP PCB Connection Systems Image 4
200838-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3133 € *
Available in 12 Days: 595 pcs. - if ordered today
Total Price:
1,726.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
85 pcs.
20.3133 €

PCB Connection System, 200838-2, AMP

Cable-to-Cable,Cable-to-Panel, Wire & Cable, 34 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Female
  • Housing Material: Phenolic GF
  • Housing Color: black
  • Number of positions: 34
  • Operating Temperature Range: -55 – 150 °C [-67 – 302 °F]
  • Centerline (Pitch): 4.57 mm
  • Row-to-Row Spacing: 5.94 mm
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 34 pole
Grid 4.57 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Additional parts unequipped
Number of rows 4
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15