2005249-6 | AMP
Socket housing, 2 pole, pitch 3.96 mm, straight, blue, 2005249-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1833 € *
Available in 12 Days: 22,885 pcs. - if ordered today
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1833 €
50 pcs.
0.1702 €
100 pcs.
0.1583 €
250 pcs.
0.1428 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 2005249-6, TE Connectivity
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: PA 66
- Housing Color: blue
- Number of positions: 2
- Operating Temperature Range: -30 – 65 °C [-22 – 149 °F]
- Centerline (Pitch): 3.96 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | tab | |
| Pin number | 2 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 300 V | |
| Number of rows | 1 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |