200346-2 | AMP
Socket header, 20 pole, pitch 3.3 mm, straight, black, 200346-2
Order No.: 39P1561
EAN: 4099889976717
MPN:
200346-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.5901 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
42.59 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5901 €
2 pcs.
39.8412 €
5 pcs.
37.4255 €
10 pcs.
34.7956 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 200346-2, AMP
Cable-to-Cable,Cable-to-Panel, Wire & Cable, 20 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Female
- Housing Material: Phenolic GF
- Housing Color: black
- Number of positions: 20
- Operating Temperature Range: -55 – 150 °C [-67 – 302 °F]
- Centerline (Pitch): 3.3 mm
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 20 pole | |
| Grid | 3.3 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Number of rows | 3 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |