200277-2 | AMP

Socket header, 50 pole, pitch 4.57 mm, straight, black, 200277-2

Order No.: 39P1564
EAN: 4099889976731
MPN:
200277-2
200277-2 AMP PCB Connection Systems Image 1
200277-2 AMP PCB Connection Systems Image 2
200277-2 AMP PCB Connection Systems Image 3
200277-2 AMP PCB Connection Systems Image 4
200277-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.5961 € *
Available in 12 Days: 1,705 pcs. - if ordered today
Total Price:
27.60 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5961 €
2 pcs.
25.8111 €
5 pcs.
24.2522 €
10 pcs.
22.5386 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 200277-2, AMP

Cable-to-Cable,Cable-to-Panel, Wire & Cable, 50 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Female
  • Housing Material: Phenolic
  • Housing Color: black
  • Number of positions: 50
  • Operating Temperature Range: -55 – 150 °C [-67 – 302 °F]
  • Centerline (Pitch): 4.57 mm
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 50 pole
Grid 4.57 mm
Connection crimp connection
Orientation straight
Rated voltage 250 V
Rated current 13 A
Number of rows 4
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes