2-966658-3 | AMP

Pin header, 32 pole, pitch 2.54 mm, straight, gray, 2-966658-3

Order No.: 37P7637
EAN: 4099889968095
MPN:
2-966658-3
Series: AMPMODU
2-966658-3 AMP PCB Connection Systems Image 1
2-966658-3 AMP PCB Connection Systems Image 2
2-966658-3 AMP PCB Connection Systems Image 3
2-966658-3 AMP PCB Connection Systems Image 4
2-966658-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6541 €
25 pcs.
1.5470 €
50 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale

Automotive Headers, 2-966658-3, AMP

Hybrid Header: No, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 32, Number of Positions: 32, PCB Mount Orientation: Vertical, Number of Rows: 2, Nominal Voltage Architecture: 12 V, Primary Product Color: Gray, Mating Tab Width: .63 mm, Mating Tab Thickness: .63 mm, Contact Mating Area Plating Material: Tin (Sn), Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Boardlock, Centerline (Pitch): 2.54 mm, Product Length: 57.6 mm, Operating Temperature (Max): 65 °C,70 °C,75 °C,80 °C,85 °C,90 °C,100 °C, Operating Temperature Range: -30 – 100 °C, Shielded: No, Circuit Application: Signal, UL Flammability Rating: UL 94HB

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 32 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 12 V
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes