2-963964-7 | AMP

Pin header, 1 pole, straight, 2-963964-7

Order No.: 36P2344
EAN: 4099889939880
MPN:
2-963964-7
2-963964-7 AMP PCB Connection Systems Image 1
2-963964-7 AMP PCB Connection Systems Image 2
2-963964-7 AMP PCB Connection Systems Image 3
2-963964-7 AMP PCB Connection Systems Image 4
2-963964-7 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.0619 € *
Available in 5 Days: 750,000 pcs. - if ordered today
Total Price:
3,094.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
50000 pcs.
0.0619 €

Automotive Terminals, 2-963964-7, AMP

Sealable: No, Terminal & Splice Type: Tab, Mating Tab Width: .63 mm, Mating Tab Thickness: .63 mm, Automotive Terminal Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Tin (Sn), Automotive Terminal Termination Method: Press-Fit, Tab Length: 14.7 mm, PCB Hole Diameter: 1 mm, Operating Temperature (Max): 80 °C,85 °C,90 °C,100 °C,105 °C,110 °C,120 °C,125 °C, Operating Temperature Range: -40 – 125 °C,-40 – 125 °C, Agency/Standard: IEC 664/664A (DIN VDE 0110), Packaging Method: Reel, Packaging Quantity: 50000, Customer Preferred Contact: No, Terminal Transmits: 0 – 24 A (Low Power)

Technical specifications
Filter Property Value
Type of locking Yes
contact surface tin-plated
Rated current 7.5 A
Connection plating tin-plated
Pin number 1 pole
Version pin header
Additional parts equipped
Orientation straight
Connection press-fit
Contact type pin
Logistics
Property Value
Country of origin MX
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes