2-963215-1 | AMP
Pin header, 16 pole, pitch 5 mm, angled, black, 2-963215-1
Order No.: 36P3196
EAN: 4099889939910
MPN:
2-963215-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9016 € *
Available in 12 Days: 156 pcs. - if ordered today
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
5 pcs.
7.4851 €
10 pcs.
7.0091 €
25 pcs.
6.3903 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount header, 2-963215-1, AMP
PCB Mount header, horizontal, Wire-to-Board, 16 Position, 5 mm centerline, fully shrouded, tin, timer connector system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |