2-917658-3 | AMP
Pin header, 12 pole, pitch 5.08 mm, straight, black, 2-917658-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5422 € *
Available in 12 Days: 2,038 pcs. - if ordered today
Total Price:
13.54 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5422 €
5 pcs.
12.8401 €
10 pcs.
12.0190 €
25 pcs.
10.9599 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 2-917658-3, AMP
PCB Mount header, Vertical, Wire-to-Board, 12 Position, 5.08 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |