2-917542-3 | AMP

Pin header, 4 pole, pitch 10.16 mm, straight, black, 2-917542-3

Order No.: 38P7368
EAN: 4099889976090
MPN:
2-917542-3
2-917542-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9119 € *
Available in 12 Days: 600 pcs. - if ordered today
Total Price:
238.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
11.9119 €

PCB Connection System, 2-917542-3, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 30 A
  • Centerline (Pitch): 10.16 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 10.16 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 30 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85369095
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes