2-87499-7 | AMP

Socket housing, 15 pole, pitch 2.54 mm, straight, black, 2-87499-7

Order No.: 71P7196
EAN: 4099891729615
MPN:
2-87499-7
Series: AMPMODU
2-87499-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available in 5 Days: 1,598 pcs. - if ordered today
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0345 €
50 pcs.
2.7251 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 2-87499-7, AMP

Housing, Receptacle, Wire-to-Board, 15 Position, 2.54 mm Centerline, Crimp, 1 Row, Black, Wire & Cable, Signal.

Technical specifications
Colour black
Type of locking No
Rated current 3 A
Grid 2.54 mm
Pin number 15 pole
Version socket housing
Orientation straight
Connection crimp connection
Contact type socket
Rated voltage 250 V
Number of rows 1
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes