2-87175-1 | AMP

Socket housing, 10 pole, pitch 2.54 mm, straight, black, 2-87175-1

Order No.: 37P5168
EAN: 4099889955125
MPN:
2-87175-1
Series: AMPMODU
2-87175-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9865 € *
Standard delivery time from the manufacturer is: 46 Weeks
Total Price:
1,993.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
3.9865 €

PCB Connection System, 2-87175-1, AMP

Wire-to-Board, Wire & Cable, 10 Position

Technical Data

  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 10
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 10 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 3 A
Additional parts unequipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin IN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15