2-87175-0 | AMP
Socket housing, 9 pole, pitch 2.54 mm, straight, black, 2-87175-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0924 € *
Available in 12 Days: 168 pcs. - if ordered today
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
5 pcs.
6.7354 €
10 pcs.
6.2951 €
25 pcs.
5.7358 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 2-87175-0, AMP
Wire-to-Board, Wire & Cable, 9 Position
Technical Data
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 9
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 9 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |