2-829587-0 | AMP
Pin header, 40 pole, pitch 2.54 mm, straight, green, 2-829587-0
Discontinued
Unit Price (€ / pc.)
15.8746 € *
Available: 68 pcs.
Available in 12 Days: 16 pcs. - if ordered today
Total Price:
15.87 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8746 €
10 pcs.
14.4466 €
50 pcs.
13.2209 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-row spacer pin headers, type TE Connectivity/AMP Modu ..-082../..-096.
For mating series HV 100 female contact housings; Finish insertion side: 0.8 µ gold-plating (dimension F) on 1.27 µ nickel primer; other areas 1.27 µ nickel. Soldering side: 2.0 µ tin plating on 1.27 µ nickel primer.
Dual-row, type ..-082../..-096.
Technical attributes (type, number of poles): 2-0829587-0, 2 x 20-pole, A 27.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | Yes | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |